3570-1331-121 | ||
---|---|---|
DigiKey Part Number | 1835-1118-ND | |
Manufacturer | ||
Manufacturer Product Number | 3570-1331-121 | |
Description | RELAY REED SIP SPST .5A 12V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 150VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 1 kOhms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | How to Choose a Relay - Another Teaching Moment |
Environmental Information | |
Featured Product | SIP Reed Relays |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.54000 | ¥13.54 |
10 | ¥12.67200 | ¥126.72 |
25 | ¥11.26320 | ¥281.58 |
50 | ¥10.69880 | ¥534.94 |
100 | ¥10.13500 | ¥1,013.50 |
250 | ¥9.00920 | ¥2,252.30 |
500 | ¥8.44606 | ¥4,223.03 |
1,000 | ¥7.88306 | ¥7,883.06 |
5,000 | ¥7.60152 | ¥38,007.60 |
Attribute | Description |
---|---|
Other Names | 1835-1118 |
Standard Package | 25 |