TW045N120C,S1F | |
---|---|
DigiKey Part Number | 264-TW045N120CS1F-ND |
Manufacturer | |
Manufacturer Product Number | TW045N120C,S1F |
Description | G3 1200V SIC-MOSFET TO-247 45MO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 40A (Tc) 182W (Tc) Through Hole TO-247 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | 59mOhm @ 20A, 18V | |
Vgs(th) (Max) @ Id | 5V @ 6.7mA | |
Gate Charge (Qg) (Max) @ Vgs | 57 nC @ 18 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1969 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 182W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.67000 | ¥181.67 |
30 | ¥150.60600 | ¥4,518.18 |
120 | ¥141.19258 | ¥16,943.11 |
510 | ¥120.48425 | ¥61,446.97 |