TLP785(GB-LF6,F | |
---|---|
DigiKey Part Number | TLP785(GB-LF6F-ND |
Manufacturer | |
Manufacturer Product Number | TLP785(GB-LF6,F |
Description | X36 PB-F PHOTOCOUPLER SURFACE MO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP785(GB-LF6,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.48500 | ¥34.85 |
100 | ¥2.30690 | ¥230.69 |
1,000 | ¥1.78147 | ¥1,781.47 |
2,000 | ¥1.60972 | ¥3,219.44 |
5,000 | ¥1.50241 | ¥7,512.05 |
10,000 | ¥1.44875 | ¥14,487.50 |
25,000 | ¥1.42728 | ¥35,682.00 |