
ADG441BRZ | |
|---|---|
DigiKey Part Number | 505-ADG441BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG441BRZ |
Description | IC SWITCH SPST-NCX4 70OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG441BRZ Models |
Category | Switch Time (Ton, Toff) (Max) 110ns, 60ns |
Manufacturer Analog Devices Inc. | Charge Injection 1pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 70Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG441BDY-E3 | Vishay Siliconix | 78 | DG441BDY-E3-ND | ¥19.85000 | Similar |
| DG441BDY-T1-E3 | Vishay Siliconix | 1,056 | 742-DG441BDY-T1-E3CT-ND | ¥19.85000 | Similar |
| DG441CY+ | Analog Devices Inc./Maxim Integrated | 465 | DG441CY+-ND | ¥82.53000 | Similar |
| DG441DY+ | Analog Devices Inc./Maxim Integrated | 196 | DG441DY+-ND | ¥94.03000 | Similar |
| DG441DY-E3 | Vishay Siliconix | 84 | DG441DY-E3-ND | ¥19.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.06000 | ¥36.06 |
| 10 | ¥27.29900 | ¥272.99 |
| 48 | ¥23.86750 | ¥1,145.64 |
| 144 | ¥22.22042 | ¥3,199.74 |
| 288 | ¥21.41413 | ¥6,167.27 |
| 528 | ¥20.82708 | ¥10,996.70 |
| 1,008 | ¥20.30161 | ¥20,464.02 |
| 2,544 | ¥19.69764 | ¥50,110.80 |


