TLP627M(D4-TP1,E | |
---|---|
DigiKey Part Number | 264-TLP627M(D4-TP1,ETR-ND - Tape & Reel (TR) 264-TLP627M(D4-TP1,ECT-ND - Cut Tape (CT) 264-TLP627M(D4-TP1,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP627M(D4-TP1,E |
Description | DC INPUT PHOTOCOUPLER; DIP4; ; V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 1000% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 110µs, 30µs | |
Rise / Fall Time (Typ) | 60µs, 30µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 300V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1.2V | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD (0.300", 7.62mm) | |
Supplier Device Package | 4-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥4.98100 | ¥49.81 |
100 | ¥3.26260 | ¥326.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.57574 | ¥3,863.61 |
3,000 | ¥2.40403 | ¥7,212.09 |
7,500 | ¥2.31817 | ¥17,386.27 |
10,500 | ¥2.28382 | ¥23,980.11 |
37,500 | ¥2.23231 | ¥83,711.62 |