TLP2710(D4-TP,E | |
---|---|
DigiKey Part Number | 264-TLP2710(D4-TP,ETR-ND - Tape & Reel (TR) 264-TLP2710(D4-TP,ECT-ND - Cut Tape (CT) 264-TLP2710(D4-TP,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2710(D4-TP,E |
Description | HI SPEED LOGIC OUTPUT OPTOCOUPLE |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 25kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 5MBd | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Rise / Fall Time (Typ) | 11ns, 13ns | |
Voltage - Forward (Vf) (Typ) | 1.9V (Max) | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.35000 | ¥13.35 |
10 | ¥8.45800 | ¥84.58 |
100 | ¥6.25830 | ¥625.83 |
500 | ¥5.75080 | ¥2,875.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.73591 | ¥7,103.86 |
3,000 | ¥4.49913 | ¥13,497.39 |
7,500 | ¥4.39766 | ¥32,982.45 |
10,500 | ¥4.29617 | ¥45,109.79 |