TLP3419(TP,F) | ||
---|---|---|
DigiKey Part Number | TLP3419(TPF)TR-ND - Tape & Reel (TR) TLP3419(TPF)CT-ND - Cut Tape (CT) TLP3419(TPF)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP3419(TP,F) | |
Description | SSR RELAY SPST-NO 200MA 0-80V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.27VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 8 Ohms | |
Termination Style | SMD (SMT) Tab | |
Package / Case | ||
Supplier Device Package | 4-VSON (1.45x2.45) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.66000 | ¥35.66 |
10 | ¥25.21000 | ¥252.10 |
100 | ¥20.64760 | ¥2,064.76 |
500 | ¥17.40618 | ¥8,703.09 |
1,000 | ¥15.96571 | ¥15,965.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.30546 | ¥45,916.38 |