TLP3412R(TP,F | ||
---|---|---|
DigiKey Part Number | TLP3412R(TPFTR-ND - Tape & Reel (TR) TLP3412R(TPFCT-ND - Cut Tape (CT) TLP3412R(TPFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLP3412R(TP,F | |
Description | SSR RELAY SPST-NO 400MA 0-60V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 4-SMD (0.108", 2.75mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | TLP3412R(TP,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.8VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 400 mA | |
On-State Resistance (Max) | 1.5 Ohms | |
Termination Style | SMD (SMT) Tab | |
Package / Case | ||
Supplier Device Package | 4-VSONR (1.45x2.75) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.14000 | ¥39.14 |
10 | ¥27.67600 | ¥276.76 |
100 | ¥22.66540 | ¥2,266.54 |
500 | ¥19.10750 | ¥9,553.75 |
1,000 | ¥17.52628 | ¥17,526.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.80148 | ¥50,404.44 |