4-SMD (0.108", 2.75mm) Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,071 In Stock | 1 : ¥35.66000 Cut Tape (CT) 3,000 : ¥15.30546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.8VDC | 0 V ~ 50 V | 300 mA | 1.5 Ohms | SMD (SMT) Tab | 4-SMD (0.108", 2.75mm) | 4-VSONR (1.45x2.75) | |||
3,557 In Stock | 1 : ¥35.66000 Cut Tape (CT) 3,000 : ¥15.30546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.8VDC | 0 V ~ 20 V | 1 A | 220 mOhms | SMD (SMT) Tab | 4-SMD (0.108", 2.75mm) | 4-VSONR (1.45x2.75) | |||
0 In Stock Check Lead Time | 1 : ¥39.14000 Cut Tape (CT) 3,000 : ¥16.80148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.8VDC | 0 V ~ 60 V | 400 mA | 1.5 Ohms | SMD (SMT) Tab | 4-SMD (0.108", 2.75mm) | 4-VSONR (1.45x2.75) |