KHHD004A2B41-SRZ | ||
---|---|---|
DigiKey Part Number | 555-1294-2-ND - Tape & Reel (TR) 555-1294-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | KHHD004A2B41-SRZ | |
Description | DC DC CONVERTER 12V 50W | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.2A 18V - 75V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥274.22000 | ¥274.22 |
5 | ¥272.09000 | ¥1,360.45 |
10 | ¥269.97600 | ¥2,699.76 |
25 | ¥265.75480 | ¥6,643.87 |
50 | ¥253.09980 | ¥12,654.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
140 | ¥232.00821 | ¥32,481.15 |
280 | ¥227.78971 | ¥63,781.12 |