TLP293(E | |
---|---|
DigiKey Part Number | TLP293(E-ND |
Manufacturer | |
Manufacturer Product Number | TLP293(E |
Description | X36 PB-F PHOTOCOUPLER SO4 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 6-MFSOP, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP293(E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD (4 Leads), Gull Wing | |
Supplier Device Package | 6-MFSOP, 4 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.78800 | ¥27.88 |
175 | ¥1.84577 | ¥323.01 |
1,050 | ¥1.42511 | ¥1,496.37 |
2,100 | ¥1.28778 | ¥2,704.34 |
5,075 | ¥1.20192 | ¥6,099.74 |
10,150 | ¥1.15900 | ¥11,763.85 |
25,025 | ¥1.14183 | ¥28,574.30 |