BZT52C8V2-TP | ||
---|---|---|
DigiKey Part Number | BZT52C8V2-TPMSTR-ND - Tape & Reel (TR) BZT52C8V2-TPMSCT-ND - Cut Tape (CT) BZT52C8V2-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZT52C8V2-TP | |
Description | DIODE ZENER 8.2V 200MW SOD123 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 8.2 V 200 mW ±6% Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 700 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.67300 | ¥6.73 |
100 | ¥0.36450 | ¥36.45 |
500 | ¥0.28650 | ¥143.25 |
1,000 | ¥0.19899 | ¥198.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16484 | ¥494.52 |
6,000 | ¥0.15588 | ¥935.28 |
9,000 | ¥0.13266 | ¥1,193.94 |
30,000 | ¥0.12271 | ¥3,681.30 |
75,000 | ¥0.10613 | ¥7,959.75 |
150,000 | ¥0.08822 | ¥13,233.00 |