TK380A65Y,S4X | ||
---|---|---|
DigiKey Part Number | 264-TK380A65YS4X-ND | |
Manufacturer | ||
Manufacturer Product Number | TK380A65Y,S4X | |
Description | X35 PB-F POWER MOSFET TRANSISTOR | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 650 V 9.7A (Tc) 30W (Tc) Through Hole TO-220SIS | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 380mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 360µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 590 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | 150°C | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220SIS | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
50 | ¥11.25000 | ¥562.50 |
100 | ¥9.25600 | ¥925.60 |
500 | ¥7.83204 | ¥3,916.02 |
1,000 | ¥6.64530 | ¥6,645.30 |
2,000 | ¥6.31303 | ¥12,626.06 |
5,000 | ¥6.07571 | ¥30,378.55 |
10,000 | ¥6.05439 | ¥60,543.90 |