FDPF17N60NT | ||
---|---|---|
DigiKey Part Number | FDPF17N60NTFS-ND | |
Manufacturer | ||
Manufacturer Product Number | FDPF17N60NT | |
Description | MOSFET N-CH 600V 17A TO220F | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 600 V 17A (Tc) 62.5W (Tc) Through Hole TO-220F-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | FDPF17N60NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 340mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 65 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 3040 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220F-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.70000 | ¥25.70 |
50 | ¥20.35100 | ¥1,017.55 |
100 | ¥17.44400 | ¥1,744.40 |
500 | ¥15.50566 | ¥7,752.83 |
1,000 | ¥13.27673 | ¥13,276.73 |
2,000 | ¥12.50144 | ¥25,002.88 |
5,000 | ¥11.99386 | ¥59,969.30 |