TC7S32F,LF | ||
---|---|---|
DigiKey Part Number | TC7S32FLFTR-ND - Tape & Reel (TR) TC7S32FLFCT-ND - Cut Tape (CT) TC7S32FLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TC7S32F,LF | |
Description | IC GATE OR 1CH 2-INP SMV | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | OR Gate IC 1 Channel SMV | |
Datasheet | Datasheet | |
EDA/CAD Models | TC7S32F,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMV | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.75600 | ¥27.56 |
25 | ¥2.41280 | ¥60.32 |
100 | ¥1.56260 | ¥156.26 |
250 | ¥1.29328 | ¥323.32 |
500 | ¥1.03460 | ¥517.30 |
1,000 | ¥0.79323 | ¥793.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68974 | ¥2,069.22 |
6,000 | ¥0.62077 | ¥3,724.62 |
15,000 | ¥0.55179 | ¥8,276.85 |
30,000 | ¥0.51730 | ¥15,519.00 |
75,000 | ¥0.45867 | ¥34,400.25 |
150,000 | ¥0.44143 | ¥66,214.50 |