



NCU15WF104D60RC | |
|---|---|
DigiKey Part Number | 490-NCU15WF104D60RCTR-ND - Tape & Reel (TR) 490-NCU15WF104D60RCCT-ND - Cut Tape (CT) 490-NCU15WF104D60RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCU15WF104D60RC |
Description | THERM NTC 100KOHM 4250K 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NCU15WF104D60RC Models |
Category | B25/50 4250K |
Manufacturer Murata Electronics | B25/85 4311K |
Series | B25/100 4334K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 100k | Package / Case 0402 (1005 Metric) |
Resistance Tolerance ±0.5% | Base Product Number |
B Value Tolerance ±0.5% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 5 | ¥1.20800 | ¥6.04 |
| 10 | ¥1.13300 | ¥11.33 |
| 25 | ¥1.04880 | ¥26.22 |
| 50 | ¥0.99080 | ¥49.54 |
| 100 | ¥0.93780 | ¥93.78 |
| 500 | ¥0.83164 | ¥415.82 |
| 1,000 | ¥0.79218 | ¥792.18 |
| 5,000 | ¥0.71312 | ¥3,565.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.67061 | ¥6,706.10 |
| 20,000 | ¥0.64422 | ¥12,884.40 |
| 30,000 | ¥0.62982 | ¥18,894.60 |
| 50,000 | ¥0.61269 | ¥30,634.50 |
| 70,000 | ¥0.60200 | ¥42,140.00 |
| 100,000 | ¥0.59114 | ¥59,114.00 |









