
NSVMMBT5550LT1G | |
|---|---|
DigiKey Part Number | 488-NSVMMBT5550LT1GTR-ND - Tape & Reel (TR) 488-NSVMMBT5550LT1GCT-ND - Cut Tape (CT) 488-NSVMMBT5550LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMBT5550LT1G |
Description | TRANS NPN 140V 0.6A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 600 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMBT5550LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 600 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 140 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 50mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 100nA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥1.82800 | ¥18.28 |
| 100 | ¥1.14210 | ¥114.21 |
| 500 | ¥0.84568 | ¥422.84 |
| 1,000 | ¥0.74959 | ¥749.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.58075 | ¥1,742.25 |
| 6,000 | ¥0.52356 | ¥3,141.36 |










