SSM6J505NU,LF | ||
---|---|---|
DigiKey Part Number | SSM6J505NULFTR-ND - Tape & Reel (TR) SSM6J505NULFCT-ND - Cut Tape (CT) SSM6J505NULFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSM6J505NU,LF | |
Description | MOSFET P-CH 12V 12A 6UDFNB | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 12 V 12A (Ta) 1.25W (Ta) Surface Mount 6-UDFNB (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | SSM6J505NU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.2V, 4.5V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 37.6 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 2700 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFNB (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.88000 | ¥3.88 |
10 | ¥3.31000 | ¥33.10 |
100 | ¥2.30090 | ¥230.09 |
500 | ¥1.79648 | ¥898.24 |
1,000 | ¥1.46020 | ¥1,460.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30533 | ¥3,915.99 |
6,000 | ¥1.23896 | ¥7,433.76 |
9,000 | ¥1.15046 | ¥10,354.14 |
30,000 | ¥1.12879 | ¥33,863.70 |