SSM3K361TU,LXHF | ||
---|---|---|
DigiKey Part Number | 264-SSM3K361TU,LXHFTR-ND - Tape & Reel (TR) 264-SSM3K361TU,LXHFCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SSM3K361TU,LXHF | |
Description | AECQ MOSFET NCH 100V 3.5A SOT323 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 3.5A (Ta) 1W (Ta) Surface Mount UFM | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 69mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 430 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | UFM | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.77000 | ¥4.77 |
10 | ¥4.13100 | ¥41.31 |
100 | ¥2.86010 | ¥286.01 |
500 | ¥2.38974 | ¥1,194.87 |
1,000 | ¥2.03382 | ¥2,033.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81137 | ¥5,434.11 |
6,000 | ¥1.71603 | ¥10,296.18 |
9,000 | ¥1.62135 | ¥14,592.15 |