TMP6131DECT | ||
---|---|---|
DigiKey Part Number | 296-53050-2-ND - Tape & Reel (TR) 296-53050-1-ND - Cut Tape (CT) 296-53050-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMP6131DECT | |
Description | SENSOR PTC 10KOHM 1% X1SON | |
Customer Reference | ||
Detailed Description | PTC Thermistor 10 kOhms 0402 (1006 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMP6131DECT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 10 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 2-X1SON (1x0.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.16200 | ¥61.62 |
25 | ¥4.92680 | ¥123.17 |
100 | ¥4.51610 | ¥451.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.10556 | ¥1,026.39 |
500 | ¥3.79766 | ¥1,898.83 |
750 | ¥3.59237 | ¥2,694.28 |
1,250 | ¥3.38710 | ¥4,233.88 |
2,500 | ¥3.28446 | ¥8,211.15 |