74VHCT126AFT | |
---|---|
DigiKey Part Number | 74VHCT126AFTTR-ND - Tape & Reel (TR) 74VHCT126AFTCT-ND - Cut Tape (CT) 74VHCT126AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT126AFT |
Description | IC BUF NON-INVERT 5.5V 14TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT126AFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.02100 | ¥30.21 |
25 | ¥2.76800 | ¥69.20 |
100 | ¥2.05970 | ¥205.97 |
250 | ¥1.86648 | ¥466.62 |
500 | ¥1.54468 | ¥772.34 |
1,000 | ¥1.15850 | ¥1,158.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.06196 | ¥2,654.90 |
5,000 | ¥0.99760 | ¥4,988.00 |
12,500 | ¥0.93324 | ¥11,665.50 |
25,000 | ¥0.85601 | ¥21,400.25 |
62,500 | ¥0.82382 | ¥51,488.75 |