3SK294(TE85L,F) | ||
---|---|---|
DigiKey Part Number | 3SK294(TE85LF)TR-ND - Tape & Reel (TR) 3SK294(TE85LF)CT-ND - Cut Tape (CT) 3SK294(TE85LF)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3SK294(TE85L,F) | |
Description | RF MOSFET 6V USQ | |
Customer Reference | ||
Detailed Description | RF Mosfet 6 V 10 mA 500MHz 26dB USQ |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 500MHz | |
Gain | 26dB | |
Voltage - Test | 6 V | |
Current Rating (Amps) | 30mA | |
Noise Figure | 1.4dB | |
Current - Test | 10 mA | |
Power - Output | - | |
Voltage - Rated | 12.5 V | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | USQ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.75000 | ¥27.50 |
100 | ¥1.65090 | ¥165.09 |
500 | ¥1.52858 | ¥764.29 |
1,000 | ¥1.03947 | ¥1,039.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.95688 | ¥2,870.64 |
6,000 | ¥0.91715 | ¥5,502.90 |
9,000 | ¥0.82543 | ¥7,428.87 |
30,000 | ¥0.81320 | ¥24,396.00 |
75,000 | ¥0.77989 | ¥58,491.75 |