2SC4738-GR,LF | ||
---|---|---|
DigiKey Part Number | 2SC4738-GRLFTR-ND - Tape & Reel (TR) 2SC4738-GRLFCT-ND - Cut Tape (CT) 2SC4738-GRLFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SC4738-GR,LF | |
Description | TRANS NPN 50V 0.15A SSM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SSM | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SC4738-GR,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 100 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.63000 | ¥1.63 |
10 | ¥1.11400 | ¥11.14 |
100 | ¥0.54230 | ¥54.23 |
500 | ¥0.45202 | ¥226.01 |
1,000 | ¥0.31406 | ¥314.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27219 | ¥816.57 |
6,000 | ¥0.25249 | ¥1,514.94 |
9,000 | ¥0.20939 | ¥1,884.51 |
30,000 | ¥0.20569 | ¥6,170.70 |
75,000 | ¥0.18475 | ¥13,856.25 |
150,000 | ¥0.16012 | ¥24,018.00 |