1SS306TE85LF | ||
---|---|---|
DigiKey Part Number | 1SS306TE85LFTR-ND - Tape & Reel (TR) 1SS306TE85LFCT-ND - Cut Tape (CT) 1SS306TE85LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1SS306TE85LF | |
Description | DIODE ARRAY GP 200V 100MA SC61B | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 2 Independent 200 V 100mA Surface Mount SC-61AA |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-61AA | |
Supplier Device Package | SC-61B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥2.64300 | ¥26.43 |
100 | ¥1.58570 | ¥158.57 |
500 | ¥1.46824 | ¥734.12 |
1,000 | ¥0.99840 | ¥998.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.91912 | ¥2,757.36 |
6,000 | ¥0.88095 | ¥5,285.70 |
9,000 | ¥0.79285 | ¥7,135.65 |
30,000 | ¥0.78110 | ¥23,433.00 |
75,000 | ¥0.74910 | ¥56,182.50 |