CTX250-4-R | ||
---|---|---|
DigiKey Part Number | 513-1206-2-ND - Tape & Reel (TR) 513-1206-1-ND - Cut Tape (CT) 513-1206-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CTX250-4-R | |
Description | INDUCT ARRAY 2 COIL 250UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Unshielded 2 Coil Inductor Array 1 mH Inductance - Connected in Series 250 µH Inductance - Connected in Parallel DC Resistance (DCR) - Parallel 650 mA Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 250 µH | |
Inductance - Connected In Series | 1 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 650 mA | |
Current Rating - Series | 330 mA | |
DC Resistance (DCR) - Parallel | - | |
DC Resistance (DCR) - Series | - | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.77000 | ¥66.77 |
10 | ¥54.89600 | ¥548.96 |
25 | ¥50.44480 | ¥1,261.12 |
50 | ¥47.47760 | ¥2,373.88 |
100 | ¥45.25210 | ¥4,525.21 |
250 | ¥44.51028 | ¥11,127.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥43.02658 | ¥25,815.95 |
1,200 | ¥39.46577 | ¥47,358.92 |