LED50W-072-C0700-D | ||
---|---|---|
DigiKey Part Number | 1121-1086-ND | |
Manufacturer | ||
Manufacturer Product Number | LED50W-072-C0700-D | |
Description | LED DRIVER CC AC/DC 24-72V 700MA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 700mA 36 ~ 72V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LED50W-072-C0700-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 36 ~ 72V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 50 W | |
Dimming | Analog | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 65°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.64" L x 1.69" W x 0.98" H (194.0mm x 43.0mm x 25.0mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥538.60000 | ¥538.60 |
5 | ¥502.03400 | ¥2,510.17 |
10 | ¥485.40800 | ¥4,854.08 |
25 | ¥465.45600 | ¥11,636.40 |
50 | ¥452.15740 | ¥22,607.87 |
100 | ¥442.18370 | ¥44,218.37 |