LED20W-24-C0700 | ||
---|---|---|
DigiKey Part Number | 1121-1037-ND | |
Manufacturer | ||
Manufacturer Product Number | LED20W-24-C0700 | |
Description | LED DRIVER CC AC/DC 12-24V 700MA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 700mA 12 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LED20W-24-C0700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12 ~ 24V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 20 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) | |
Approval Agency | CE, cULus | |
Mounting Type | Chassis Mount | |
Weight | 0.282 lb (127.91 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥346.98000 | ¥346.98 |
5 | ¥321.74600 | ¥1,608.73 |
10 | ¥313.32400 | ¥3,133.24 |
25 | ¥300.71000 | ¥7,517.75 |
50 | ¥290.19620 | ¥14,509.81 |
100 | ¥281.78520 | ¥28,178.52 |