LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Topology | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output | Current - Output (Max) | Power (Watts) | Dimming | Features | Ratings | Operating Temperature | Efficiency | Termination Style | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138 In Stock | 1 : ¥350.37000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 12 ~ 24V | 700mA | 20 W | - | OCP, OVP, SCP | IP66 | -30°C ~ 60°C | 87% | Wire Leads | 3.74" L x 1.61" W x 0.98" H (95.0mm x 41.0mm x 25.0mm) | CE, cULus | |||
0 In Stock Check Lead Time | 1 : ¥317.78000 Box | Box | Active | Not Verified | Constant Current | AC DC Converter | 1 | 90VAC | 305VAC | 18 ~ 36V | 700mA | 25 W | Analog | OCP, OVP, SCP | IP66 | - | 84% | Wire Leads | 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) | CE, cULus |