THCV243 | ||
---|---|---|
DigiKey Part Number | 3175-THCV243TR-ND - Tape & Reel (TR) 3175-THCV243CT-ND - Cut Tape (CT) 3175-THCV243DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | THCV243 | |
Description | SERDES V-BY-ONE HS DUAL TX CSP35 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4Gbps Serializer Input 1 Output 35-CSP (2.13x2.9) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 4Gbps | |
Input Type | CMOS | |
Output Type | CMOS | |
Number of Outputs | 1 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 35-UFBGA, CSPBGA | |
Supplier Device Package | 35-CSP (2.13x2.9) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.69000 | ¥136.69 |
10 | ¥125.61900 | ¥1,256.19 |
25 | ¥120.41160 | ¥3,010.29 |
100 | ¥106.09350 | ¥10,609.35 |
250 | ¥100.88600 | ¥25,221.50 |
500 | ¥94.37728 | ¥47,188.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥83.31240 | ¥166,624.80 |