
THCV242A-P-B | |
|---|---|
DigiKey Part Number | 3175-THCV242A-P-B-ND |
Manufacturer | |
Manufacturer Product Number | THCV242A-P-B |
Description | IC 2-LANE V-BY-ONE HS TO MIPI C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4Gbps Deserializer 2 Input 6 Output 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Output Type CSI-2, MIPI |
Manufacturer THine Solutions, Inc. | Number of Inputs 2 |
Series | Number of Outputs 6 |
Packaging Tray | Voltage - Supply 1.1V ~ 1.3V, 1.7V ~ 2V, 2V ~ 3V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Function Deserializer | Mounting Type Surface Mount |
Data Rate 4Gbps | Package / Case 64-VFQFN Exposed Pad |
Input Type V-by-One®HS | Supplier Device Package 64-QFN (9x9) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.79000 | ¥157.79 |
| 10 | ¥125.59600 | ¥1,255.96 |
| 25 | ¥117.55960 | ¥2,938.99 |
| 100 | ¥108.72900 | ¥10,872.90 |
| 260 | ¥104.36196 | ¥27,134.11 |
| 520 | ¥101.85279 | ¥52,963.45 |











