4Gbps Serializer 6 Input 2 Output 40-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THCV241A-P-B

DigiKey Part Number
3175-THCV241A-P-B-ND
Manufacturer
Manufacturer Product Number
THCV241A-P-B
Description
IC 2-LANE MIPI CSI-2 TO V-BY-ON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4Gbps Serializer 6 Input 2 Output 40-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
6
Manufacturer
THine Solutions, Inc.
Number of Outputs
2
Packaging
Tray
Voltage - Supply
1.1V ~ 1.3V, 1.7V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
Function
Serializer
Mounting Type
Surface Mount
Data Rate
4Gbps
Package / Case
40-VFQFN Exposed Pad
Input Type
CMOS
Supplier Device Package
40-QFN (5x5)
Output Type
V-by-One®HS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,695
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.06000¥133.06
10¥105.31800¥1,053.18
25¥98.39960¥2,459.99
100¥90.79130¥9,079.13
490¥85.03716¥41,668.21
980¥83.22814¥81,563.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.