XTR116U/2K5 | ||
---|---|---|
DigiKey Part Number | 296-39549-2-ND - Tape & Reel (TR) 296-39549-1-ND - Cut Tape (CT) 296-39549-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XTR116U/2K5 | |
Description | IC CURRENT TRANSMITTER 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | XTR116U/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥32.82100 | ¥328.21 |
25 | ¥31.02480 | ¥775.62 |
100 | ¥26.88810 | ¥2,688.81 |
250 | ¥25.50908 | ¥6,377.27 |
500 | ¥22.88914 | ¥11,444.57 |
1,000 | ¥19.30412 | ¥19,304.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.33893 | ¥45,847.33 |