WL1835MODGBMOCR | ||
---|---|---|
DigiKey Part Number | 296-38032-2-ND - Tape & Reel (TR) 296-38032-1-ND - Cut Tape (CT) 296-38032-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | WL1835MODGBMOCR | |
Description | RF TXRX MODULE BLUETOOTH SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 Transceiver Module 2.4GHz Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | WL1835MODGBMOCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 17.3dBm | |
Sensitivity | -96.3dBm | |
Serial Interfaces | SDIO, UART | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.9V ~ 4.8V | |
Current - Receiving | 49mA ~ 85mA | |
Current - Transmitting | 238mA ~ 420mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.12000 | ¥180.12 |
10 | ¥162.95700 | ¥1,629.57 |
25 | ¥150.08920 | ¥3,752.23 |
100 | ¥137.22510 | ¥13,722.51 |
250 | ¥128.64880 | ¥32,162.20 |
500 | ¥120.07228 | ¥60,036.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥114.06867 | ¥136,882.40 |