UCC3818DWTR | ||
---|---|---|
DigiKey Part Number | 296-34916-2-ND - Tape & Reel (TR) 296-34916-1-ND - Cut Tape (CT) 296-34916-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCC3818DWTR | |
Description | IC PFC CTR AVERAGE 220KHZ 16SOIC | |
Customer Reference | ||
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC3818DWTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mode | Average Current | |
Frequency - Switching | 6kHz ~ 220kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 12V ~ 17V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.08000 | ¥33.08 |
10 | ¥29.70100 | ¥297.01 |
25 | ¥28.07600 | ¥701.90 |
100 | ¥24.33330 | ¥2,433.33 |
250 | ¥23.08536 | ¥5,771.34 |
500 | ¥20.71448 | ¥10,357.24 |
1,000 | ¥17.47007 | ¥17,470.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.59655 | ¥33,193.10 |