UCC2818AD | ||
---|---|---|
DigiKey Part Number | 296-15956-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UCC2818AD | |
Description | IC PFC CTR AVERAGE 220KHZ 16SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC2818AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 6kHz ~ 220kHz | |
Current - Startup | 150 µA | |
Voltage - Supply | 12V ~ 17V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.70000 | ¥41.70 |
10 | ¥37.45100 | ¥374.51 |
40 | ¥35.40900 | ¥1,416.36 |
120 | ¥30.68725 | ¥3,682.47 |
280 | ¥29.11386 | ¥8,151.88 |
520 | ¥26.12373 | ¥13,584.34 |
1,000 | ¥22.03200 | ¥22,032.00 |
2,520 | ¥20.93042 | ¥52,744.66 |