UCC28512DW | ||
---|---|---|
DigiKey Part Number | 296-14222-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UCC28512DW | |
Description | IC PFC CTR AVERAGE 200KHZ 20SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Average Current 200kHz 20-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC28512DW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 200kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 9.7V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.89000 | ¥45.89 |
10 | ¥41.24400 | ¥412.44 |
25 | ¥38.99120 | ¥974.78 |
100 | ¥33.79210 | ¥3,379.21 |
250 | ¥32.05880 | ¥8,014.70 |
500 | ¥28.76638 | ¥14,383.19 |
1,000 | ¥24.26076 | ¥24,260.76 |
2,500 | ¥23.04771 | ¥57,619.27 |