
UCC28C45MDREP | |
|---|---|
DigiKey Part Number | 296-UCC28C45MDREPTR-ND - Tape & Reel (TR) 296-UCC28C45MDREPCT-ND - Cut Tape (CT) 296-UCC28C45MDREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C45MDREP |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C45MDREP Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Operating Temperature -55°C ~ 125°C (TA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1241IS8#PBF | Analog Devices Inc. | 2,637 | LT1241IS8#PBF-ND | ¥74.43000 | Similar |
| LT1245CS8#PBF | Analog Devices Inc. | 107 | 505-LT1245CS8#PBF-ND | ¥68.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.21000 | ¥59.21 |
| 10 | ¥45.63200 | ¥456.32 |
| 25 | ¥42.23520 | ¥1,055.88 |
| 100 | ¥38.50150 | ¥3,850.15 |
| 250 | ¥37.33824 | ¥9,334.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥36.60209 | ¥91,505.22 |








