Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 8-SO
Introducing Power by Linear

LT1245CS8#PBF

DigiKey Part Number
505-LT1245CS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1245CS8#PBF
Description
IC REG CTRLR BUCK 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive, Isolation Capable Output Step-Down DC-DC Controller IC 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1245CS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
500kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
48%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Down
Operating Temperature
0°C ~ 100°C (TJ)
Output Configuration
Positive, Isolation Capable
Mounting Type
Surface Mount
Topology
Buck
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SO
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
8.2V ~ 25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 107
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.72000¥68.72
10¥53.23400¥532.34
25¥49.35880¥1,233.97
100¥45.10290¥4,510.29
300¥42.72750¥12,818.25
500¥41.84948¥20,924.74
1,000¥40.84253¥40,842.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.