25.5V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.5V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

P4SMA18A

DigiKey Part Number
F5653TR-ND - Tape & Reel (TR)
F5653CT-ND - Cut Tape (CT)
F5653DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4SMA18A
Description
TVS DIODE 15.3VWM 25.5V DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.5V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
P4SMA18A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
25.5V
Mfr
Current - Peak Pulse (10/1000µs)
16.1A
Series
Power - Peak Pulse
400W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
15.3V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
17.1V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4SMA18AHTaiwan Semiconductor Corporation7,3801801-P4SMA18AHCT-ND¥3.72000Similar
SMAJ15ATaiwan Semiconductor Corporation5,0451801-SMAJ15ACT-ND¥4.05000Similar
In-Stock: 2,540
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥3.56400¥35.64
100¥2.28090¥228.09
500¥1.72728¥863.64
1,000¥1.54872¥1,548.72
2,000¥1.39833¥2,796.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.02953¥5,147.65
10,000¥0.94557¥9,455.70
15,000¥0.90279¥13,541.85
25,000¥0.89833¥22,458.25
Manufacturers Standard Package