UCC2897APW | |
---|---|
DigiKey Part Number | 296-27163-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2897APW |
Description | IC REG CTRLR MULT TOP 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2897APW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 16V | |
Frequency - Switching | 250kHz | |
Duty Cycle (Max) | 70% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.88800 | ¥218.88 |
70 | ¥20.69000 | ¥1,448.30 |
140 | ¥17.93157 | ¥2,510.42 |
280 | ¥17.01232 | ¥4,763.45 |
560 | ¥15.26509 | ¥8,548.45 |
1,050 | ¥12.87410 | ¥13,517.81 |
2,520 | ¥12.23040 | ¥30,820.61 |
5,040 | ¥11.77062 | ¥59,323.92 |