UCC28810DR | |
---|---|
DigiKey Part Number | 296-23905-2-ND - Tape & Reel (TR) 296-23905-1-ND - Cut Tape (CT) 296-23905-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28810DR |
Description | IC LED DRV OFFL TRIAC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Triac Dimming 750mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28810DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 750mA | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.88600 | ¥58.86 |
25 | ¥5.52640 | ¥138.16 |
100 | ¥4.51020 | ¥451.02 |
250 | ¥4.18972 | ¥1,047.43 |
500 | ¥3.56564 | ¥1,782.82 |
1,000 | ¥2.85250 | ¥2,852.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.58509 | ¥6,462.73 |
5,000 | ¥2.40682 | ¥12,034.10 |
12,500 | ¥2.31768 | ¥28,971.00 |
25,000 | ¥2.22853 | ¥55,713.25 |