UCC28630D | |
---|---|
DigiKey Part Number | 296-37545-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28630D |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 200Hz ~ 120kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28630D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 14.75 V | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 20V | |
Duty Cycle | 70% | |
Frequency - Switching | 200Hz ~ 120kHz | |
Power (Watts) | 30 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.37000 | ¥19.37 |
10 | ¥17.40400 | ¥174.04 |
75 | ¥16.41653 | ¥1,231.24 |
150 | ¥13.98707 | ¥2,098.06 |
300 | ¥13.13360 | ¥3,940.08 |
525 | ¥11.49200 | ¥6,033.30 |
1,050 | ¥9.52190 | ¥9,998.00 |
2,550 | ¥8.86519 | ¥22,606.23 |
5,025 | ¥8.53687 | ¥42,897.77 |