NCP1365ACBAXDR2G | ||
---|---|---|
DigiKey Part Number | 488-NCP1365ACBAXDR2GTR-ND - Tape & Reel (TR) 488-NCP1365ACBAXDR2GCT-ND - Cut Tape (CT) 488-NCP1365ACBAXDR2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP1365ACBAXDR2G | |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 7-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 28V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 20 W | |
Fault Protection | Current Limiting, Over Power, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.16700 | ¥71.67 |
25 | ¥6.80400 | ¥170.10 |
100 | ¥5.22520 | ¥522.52 |
250 | ¥4.61728 | ¥1,154.32 |
500 | ¥4.37444 | ¥2,187.22 |
1,000 | ¥3.40228 | ¥3,402.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.23218 | ¥8,080.45 |
5,000 | ¥3.11069 | ¥15,553.45 |
12,500 | ¥3.01347 | ¥37,668.38 |
25,000 | ¥3.00770 | ¥75,192.50 |