UCC28070APW | ||
---|---|---|
DigiKey Part Number | 296-30341-5-ND | |
Manufacturer | ||
Manufacturer Product Number | UCC28070APW | |
Description | IC PFC CTL CCM ADJUSTABL 20TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Continuous Conduction (CCM) Adjustable 20-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC28070APW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | Adjustable | |
Current - Startup | 20 mA | |
Voltage - Supply | 11.2V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
10 | ¥32.09000 | ¥320.90 |
70 | ¥30.33471 | ¥2,123.43 |
140 | ¥26.28986 | ¥3,680.58 |
280 | ¥24.94146 | ¥6,983.61 |
560 | ¥22.37986 | ¥12,532.72 |
1,050 | ¥18.87462 | ¥19,818.35 |
2,520 | ¥17.93091 | ¥45,185.89 |