UCC21737QDWRQ1 | ||
---|---|---|
DigiKey Part Number | 296-UCC21737QDWRQ1TR-ND - Tape & Reel (TR) 296-UCC21737QDWRQ1CT-ND - Cut Tape (CT) 296-UCC21737QDWRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UCC21737QDWRQ1 | |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UCC21737QDWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 130ns, 130ns | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 33ns, 27ns | |
Current - Output High, Low | 10A, 10A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 33V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.69000 | ¥53.69 |
10 | ¥48.20500 | ¥482.05 |
25 | ¥45.57520 | ¥1,139.38 |
100 | ¥39.49930 | ¥3,949.93 |
250 | ¥37.47372 | ¥9,368.43 |
500 | ¥33.62500 | ¥16,812.50 |
1,000 | ¥28.35837 | ¥28,358.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥26.94045 | ¥53,880.90 |