UCC21732QDWQ1 | |
---|---|
DigiKey Part Number | 296-UCC21732QDWQ1-ND |
Manufacturer | |
Manufacturer Product Number | UCC21732QDWQ1 |
Description | DGTL ISO 5.7KV 1CH GT DVR 16SOIC |
Customer Reference | |
Detailed Description | 10A Gate Driver Capacitive Coupling 5700Vrms 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21732QDWQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5700Vrms | |
Common Mode Transient Immunity (Min) | 150V/ns | |
Propagation Delay tpLH / tpHL (Max) | 130ns, 130ns | |
Pulse Width Distortion (Max) | 30ns | |
Rise / Fall Time (Typ) | 28ns, 24ns (Max) | |
Current - Output High, Low | 10A, 10A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 13V ~ 33V | |
Grade | Automotive | |
Qualification | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CQC, CSA, TUV, UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.20000 | ¥75.20 |
10 | ¥67.90400 | ¥679.04 |
40 | ¥64.74725 | ¥2,589.89 |
120 | ¥56.21983 | ¥6,746.38 |
280 | ¥53.69289 | ¥15,034.01 |
520 | ¥48.95533 | ¥25,456.77 |