UC3843D8G4 | ||
---|---|---|
DigiKey Part Number | UC3843D8G4-ND | |
Manufacturer | ||
Manufacturer Product Number | UC3843D8G4 | |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC | |
Customer Reference | ||
Detailed Description | Power Supply Controller PWM Controller 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | UC3843D8G4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 12V ~ 28V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |