Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL8841AMBZ | |
|---|---|
DigiKey Part Number | ISL8841AMBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8841AMBZ |
Description | IC REG CTRLR BOOST/FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8841AMBZ Models |
Category | Frequency - Switching Up to 2MHz |
Manufacturer Renesas Electronics Corporation | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -55°C ~ 125°C (TJ) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Boost, Flyback | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC1842AMDREP | Texas Instruments | 0 | 296-18181-2-ND | ¥44.37151 | Similar |
| UC1843AMDREP | Texas Instruments | 1,663 | 296-18182-1-ND | ¥75.01000 | Similar |
| UC1844AMDREP | Texas Instruments | 11,714 | 296-UC1844AMDREPCT-ND | ¥54.61000 | Similar |
| UC1845AMDREP | Texas Instruments | 1,838 | 296-18184-1-ND | ¥98.83000 | Similar |
| UC2842ADM | Microchip Technology | 2,276 | UC2842ADM-ND | ¥36.97000 | Similar |




