
UC1844AMDREP | |
|---|---|
DigiKey Part Number | 296-UC1844AMDREPTR-ND - Tape & Reel (TR) 296-UC1844AMDREPCT-ND - Cut Tape (CT) 296-UC1844AMDREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC1844AMDREP |
Description | IC REG CTRLR BST FLYBK PWM 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC1844AMDREP Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Operating Temperature -55°C ~ 125°C (TA) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥43.92671 | ¥109,816.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.74000 | ¥75.74 |
| 10 | ¥58.73100 | ¥587.31 |
| 25 | ¥54.46560 | ¥1,361.64 |
| 100 | ¥49.78230 | ¥4,978.23 |
| 250 | ¥47.54964 | ¥11,887.41 |
| 500 | ¥46.20368 | ¥23,101.84 |
| 1,000 | ¥45.09602 | ¥45,096.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.61000 | ¥54.61 |
| 10 | ¥41.88100 | ¥418.81 |
| 25 | ¥38.70120 | ¥967.53 |
| 100 | ¥35.20800 | ¥3,520.80 |
| 250 | ¥33.54272 | ¥8,385.68 |
| 500 | ¥32.53912 | ¥16,269.56 |
| 1,000 | ¥31.71304 | ¥31,713.04 |





