
UC1845AMDREP | |
|---|---|
DigiKey Part Number | 296-18184-2-ND - Tape & Reel (TR) 296-18184-1-ND - Cut Tape (CT) 296-18184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC1845AMDREP |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC1845AMDREP Models |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 8-SOIC |
Part Status Active | Base Product Number |
Operating Temperature -55°C ~ 125°C (TA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UC3844BD1013TR | STMicroelectronics | 348 | 497-3682-1-ND | ¥7.86000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.83000 | ¥98.83 |
| 10 | ¥77.46500 | ¥774.65 |
| 25 | ¥72.12760 | ¥1,803.19 |
| 100 | ¥66.26830 | ¥6,626.83 |
| 250 | ¥65.70744 | ¥16,426.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥63.80905 | ¥159,522.62 |










